
EEU-FC1V392 | |
|---|---|
DigiKey Part Number | P11249-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V392 |
Description | CAP ALUM 3900UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V392 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.175 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.735 A @ 100 kHz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350ELL392MM40S | Chemi-Con | 299 | 565-2002-ND | £3.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.98000 | £2.98 |
| 10 | £2.02400 | £20.24 |
| 50 | £1.62640 | £81.32 |
| 100 | £1.50130 | £150.13 |
| 500 | £1.28630 | £643.15 |
| 1,000 | £1.21869 | £1,218.69 |
| 2,500 | £1.14659 | £2,866.47 |
| 5,000 | £1.10517 | £5,525.85 |
| Unit Price without VAT: | £2.98000 |
|---|---|
| Unit Price with VAT: | £3.57600 |

