Similar

EET-UQ2S391EA | |
|---|---|
DigiKey Part Number | P13336-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2S391EA |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-UQ2S391EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | 510mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.038 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |


