EET-HC2V271KA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: £2.44690
Datasheet

Direct


Nichicon
In Stock: 29
Unit Price: £4.54000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: £2.00840
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £2.40320
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £2.99890
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £3.01890
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £3.20000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: £5.15000
Datasheet

Upgrade


Chemi-Con
In Stock: 342
Unit Price: £4.67000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: £3.60405
Datasheet

Upgrade


Nichicon
In Stock: 89
Unit Price: £5.65000
Datasheet

Upgrade


Nichicon
In Stock: 75
Unit Price: £8.93000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £2.30772
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £2.95155
Datasheet
270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 614mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2V271KA

DigiKey Part Number
P14030-ND
Manufacturer
Manufacturer Product Number
EET-HC2V271KA
Description
CAP ALUM 270UF 20% 350V SNAP TH
Customer Reference
Detailed Description
270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 614mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
614mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Ripple Current @ High Frequency
1.54 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.