Similar

DB2132000L | |
|---|---|
DigiKey Part Number | DB2132000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2132000L |
Description | DIODE SCHOTT 30V 1.5A SMINI2F4BB |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount SMINI2-F4-B-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 48pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMINI2-F4-B-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10065 | £301.95 |
| 6,000 | £0.09278 | £556.68 |
| 9,000 | £0.08874 | £798.66 |
| 15,000 | £0.08418 | £1,262.70 |
| 21,000 | £0.08152 | £1,711.92 |
| Unit Price without VAT: | £0.10065 |
|---|---|
| Unit Price with VAT: | £0.12078 |


