HC2-HTM-AC200V-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: £11.08000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HC2-HTM-AC200V-F

DigiKey Part Number
HC2-HTM-AC200V-F-ND
Manufacturer
Manufacturer Product Number
HC2-HTM-AC200V-F
Description
RELAY GEN PURPOSE DPDT 7A 200V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 200VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
7 A
Switching Voltage
250VAC - Max
Load - Max Switching
1750VA
Coil Current
6 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, 8 Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
160 VAC
Must Release Voltage
60 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-50°C ~ 70°C
Contact Material
Silver Alloy, Cadmium Free, Gold
Approval Agency
CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
33.33 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable