CB1AF-P-24V is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £3.80044
Datasheet
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CB1AF-P-24V

DigiKey Part Number
255-2176-ND
Manufacturer
Manufacturer Product Number
CB1AF-P-24V
Description
RELAY AUTOMOTIVE SPST 20A 24V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CB1AF-P-24V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
75 mA
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
20 A
Switching Voltage
28VDC - Nom
Must Operate Voltage
14 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
15 ms
Features
Sealed - Flux Protection
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Coil Power
1.8W
Coil Resistance
320 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.52000£4.52
10£4.03300£40.33
25£3.85200£96.30
50£3.72000£186.00
100£3.59220£359.22
250£3.43016£857.54
500£3.31232£1,656.16
1,000£3.19846£3,198.46
Manufacturers Standard Package
Unit Price without VAT:£4.52000
Unit Price with VAT:£5.42400