1-1393303-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 38
Unit Price: £4.48000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1-1393303-0

DigiKey Part Number
1-1393303-0-ND
Manufacturer
Manufacturer Product Number
1-1393303-0
Description
RELAY GEN PURPOSE SPST 20A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1393303-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
74.1 mA
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
20 A
Switching Voltage
28VDC - Nom
Must Operate Voltage
14.4 VDC
Must Release Voltage
3.2 VDC
Operate Time
7 ms
Release Time
2 ms
Features
-
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Alloy
Coil Power
1.8W
Coil Resistance
324 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
315£3.76540£1,186.10
Manufacturers Standard Package
Unit Price without VAT:£3.76540
Unit Price with VAT:£4.51848