



AQW224NAX | |
|---|---|
DigiKey Part Number | 255-2137-2-ND - Tape & Reel (TR) 255-2137-1-ND - Cut Tape (CT) 255-2137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW224NAX |
Description | SSR RELAY SPST-NO 40MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 40 mA | |
On-State Resistance (Max) | 100 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.16000 | £6.16 |
| 10 | £5.49000 | £54.90 |
| 25 | £5.24320 | £131.08 |
| 50 | £5.06320 | £253.16 |
| 100 | £4.88950 | £488.95 |
| 250 | £4.66876 | £1,167.19 |
| 500 | £4.50830 | £2,254.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £4.35327 | £4,353.27 |
| Unit Price without VAT: | £6.16000 |
|---|---|
| Unit Price with VAT: | £7.39200 |


