Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD8025-24HHB

DigiKey Part Number
OD8025-24HHB-ND
Manufacturer
Manufacturer Product Number
OD8025-24HHB
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD8025-24HHB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
35.0dB
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.191 lb (86.64 g)
Width
25.00mm
Material - Frame
Polybutylene Terephthalate (PBT)
Air Flow
40.0 CFM (1.12m³/min)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Lifetime @ Temp.
65000 Hrs @ 45°C
Fan Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
520£7.65792£3,982.12
Unit Price without VAT:£7.65792
Unit Price with VAT:£9.18950