Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 18.0 CFM (0.504m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD6020-24HB02A

DigiKey Part Number
1053-OD6020-24HB02A-ND
Manufacturer
Manufacturer Product Number
OD6020-24HB02A
Description
FAN AXIAL 60X20MM 24VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 18.0 CFM (0.504m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
18.0 CFM (0.504m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
30.0dB
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.150A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£12.77000£12.77
10£10.30800£103.08
25£9.39360£234.84
50£8.74100£437.05
100£8.17840£817.84
Manufacturers Standard Package
Unit Price without VAT:£12.77000
Unit Price with VAT:£15.32400