Parametric Equivalent

OD4020-24MSS01A | |
|---|---|
DigiKey Part Number | OD4020-24MSS01A-ND |
Manufacturer | |
Manufacturer Product Number | OD4020-24MSS01A |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sealed Sleeve 8.0 CFM (0.224m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD4020-24MSS01A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 8.0 CFM (0.224m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Sealed Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 30.0dB(A) | |
Power (Watts) | 1.7 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 45000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | £5.61604 | £2,920.34 |
| Unit Price without VAT: | £5.61604 |
|---|---|
| Unit Price with VAT: | £6.73925 |




