
OD172SAPL-12HB | |
|---|---|
DigiKey Part Number | 1053-1183-ND |
Manufacturer | |
Manufacturer Product Number | OD172SAPL-12HB |
Description | FAN AXIAL 172X38.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 225.0 CFM (6.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD172SAPL-12HB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 38.50mm | |
Air Flow | 225.0 CFM (6.30m³/min) | |
Static Pressure | 0.730 in H2O (181.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 55.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.7 lbs (760.0 g) | |
Current Rating (Amps) | 2A | |
Voltage Range | 8 ~ 14VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £51.86950 | £1,037.39 |
| Unit Price without VAT: | £51.86950 |
|---|---|
| Unit Price with VAT: | £62.24340 |











