TL594CDTBG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,443
Unit Price: £1.23000
Datasheet

Similar


Texas Instruments
In Stock: 2,533
Unit Price: £0.83000
Datasheet

Similar


Texas Instruments
In Stock: 4,060
Unit Price: £0.34000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7,018
Unit Price: £0.68000
Datasheet

Similar


Texas Instruments
In Stock: 53
Unit Price: £0.68000
Datasheet

Similar


Texas Instruments
In Stock: 5,021
Unit Price: £0.76000
Datasheet
Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL594CDTBG

DigiKey Part Number
TL594CDTBG-ND
Manufacturer
Manufacturer Product Number
TL594CDTBG
Description
IC REG CTRLR BCK/PSH-PLL 16TSSOP
Customer Reference
Detailed Description
Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL594CDTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7V ~ 40V
Frequency - Switching
300kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Dead Time Control, Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types