Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SZNZ8F2V4MX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F2V4MX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F2V4MX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F2V4MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F2V4MX2WT5G |
Description | DIODE ZENER 2.4V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±12.08% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±12.08% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.03084 | £246.72 |
| 16,000 | £0.02791 | £446.56 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |


