NZ8F2V4SMX2WT5G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 8,000
Unit Price: £0.20000
Datasheet
Zener Diode 2.4 V 250 mW ±6.04% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 250 mW ±6.04% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

NZ8F2V4SMX2WT5G

DigiKey Part Number
488-NZ8F2V4SMX2WT5GTR-ND - Tape & Reel (TR)
488-NZ8F2V4SMX2WT5GCT-ND - Cut Tape (CT)
488-NZ8F2V4SMX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZ8F2V4SMX2WT5G
Description
DIODE ZENER 2.4V 250MW 2-X2DFNW
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 250 mW ±6.04% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.04%
Supplier Device Package
2-X2DFNW (1x0.6)
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZNZ8F2V4SMX2WT5Gonsemi8,000488-SZNZ8F2V4SMX2WT5GCT-ND£0.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.03084£246.72
16,000£0.02791£446.56
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600