


SZNZ8F2V4SMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F2V4SMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F2V4SMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F2V4SMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F2V4SMX2WT5G |
Description | DIODE ZENER 2.4V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±6.04% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount, Wettable Flank |
Tolerance ±6.04% | Package / Case |
Power - Max 250 mW | Supplier Device Package 2-X2DFNW (1x0.6) |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12300 | £1.23 |
| 100 | £0.07640 | £7.64 |
| 500 | £0.05608 | £28.04 |
| 1,000 | £0.04948 | £49.48 |
| 2,000 | £0.04393 | £87.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.03267 | £261.36 |
| 16,000 | £0.02959 | £473.44 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

