PACDN042YB3R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 69,842
Unit Price: £0.34000
Datasheet

Similar


STMicroelectronics
In Stock: 47,486
Unit Price: £0.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 60,031
Unit Price: £0.26000
Datasheet
8V Clamp Ipp Tvs Diode Surface Mount SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PACDN042YB3R

DigiKey Part Number
PACDN042YB3R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PACDN042YB3R
Description
TVS DIODE 5.5VWM 8VC SC703
Customer Reference
Detailed Description
8V Clamp Ipp Tvs Diode Surface Mount SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,535 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,535In Stock
Ships from Rochester Electronics, LLC