PACDN042Y3R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 266,758
Unit Price: £0.27000
Datasheet

Similar


STMicroelectronics
In Stock: 40,283
Unit Price: £0.27000
Datasheet

Similar


Littelfuse Inc.
In Stock: 66,172
Unit Price: £0.84000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,990
Unit Price: £0.57000
Datasheet
8V Clamp Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PACDN042Y3R

DigiKey Part Number
PACDN042Y3ROSTR-ND - Tape & Reel (TR)
PACDN042Y3ROSCT-ND - Cut Tape (CT)
PACDN042Y3ROSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PACDN042Y3R
Description
TVS DIODE 5.5VWM 8VC SOT233
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
8V Clamp Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
PACDN042Y3R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.20200£2.02
100£0.12720£12.72
500£0.09474£47.37
1,000£0.08427£84.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06569£197.07
6,000£0.05946£356.76
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600