


NVMTS1D0N04CLTXG | |
|---|---|
DigiKey Part Number | 488-NVMTS1D0N04CLTXGTR-ND - Tape & Reel (TR) 488-NVMTS1D0N04CLTXGCT-ND - Cut Tape (CT) 488-NVMTS1D0N04CLTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMTS1D0N04CLTXG |
Description | T6 40V LL AIZU SINGLE NCH PQFN 8 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 51.3A (Ta), 291A (Tc) 4.7W (Ta), 153W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 210µA | |
Gate Charge (Qg) (Max) @ Vgs | 122 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7408 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.7W (Ta), 153W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.71000 | £4.71 |
| 10 | £3.16400 | £31.64 |
| 100 | £2.28700 | £228.70 |
| 500 | £2.28446 | £1,142.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.86638 | £5,599.14 |
| Unit Price without VAT: | £4.71000 |
|---|---|
| Unit Price with VAT: | £5.65200 |

