
NVMFS6H864NLWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS6H864NLWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS6H864NLWFT1GCT-ND - Cut Tape (CT) 488-NVMFS6H864NLWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H864NLWFT1G |
Description | MOSFET N-CH 80V 7A/22A 5DFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 7A (Ta), 22A (Tc) 3.5W (Ta), 33W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 431 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 3.5W (Ta), 33W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Rds On (Max) @ Id, Vgs 29mOhm @ 5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 20µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £0.91700 | £9.17 |
| 100 | £0.61640 | £61.64 |
| 500 | £0.48752 | £243.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.39710 | £595.65 |
| 3,000 | £0.36763 | £1,102.89 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

