Discrete Semiconductor Products | Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,668 In Stock | 1 : £1.89000 Cut Tape (CT) 1,500 : £0.58604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 19A (Ta), 103A (Tc) | 10V | 4.5mOhm @ 20A, 10V | 4V @ 140µA | 38 nC @ 10 V | ±20V | 2470 pF @ 40 V | - | 3.8W (Ta), 115W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
234 In Stock | 1 : £2.67000 Cut Tape (CT) 1,500 : £0.88683 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 23A (Ta), 157A (Tc) | 10V | 2.8mOhm @ 50A, 10V | 4V @ 250µA | 64 nC @ 10 V | ±20V | 4120 pF @ 40 V | - | 3.8W (Ta), 166W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
10,261 In Stock | 1 : £4.10000 Cut Tape (CT) 1,500 : £1.58360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 22A (Ta), 135A (Tc) | 4.5V, 10V | 3.2mOhm @ 20A, 10V | 2V @ 190µA | 64 nC @ 10 V | ±20V | 3844 pF @ 40 V | - | 3.8W (Ta), 140W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,663 In Stock | 1 : £4.38000 Cut Tape (CT) 1,500 : £1.72713 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 30A (Ta), 224A (Tc) | 4.5V, 10V | 1.9mOhm @ 50A, 10V | 2V @ 330µA | 112 nC @ 10 V | ±20V | 6900 pF @ 40 V | - | 3.9W (Ta), 214W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
3,096 In Stock | 1 : £0.92000 Cut Tape (CT) 1,500 : £0.25365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 8.7A (Ta), 30A (Tc) | 4.5V, 10V | 19.5mOhm @ 5A, 10V | 2V @ 30µA | 12 nC @ 10 V | ±20V | 623 pF @ 40 V | - | 3.5W (Ta), 42W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,559 In Stock | 1 : £1.04000 Cut Tape (CT) 1,500 : £0.29101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 11A (Ta), 42A (Tc) | 4.5V, 10V | 13.1mOhm @ 10A, 10V | 2V @ 45µA | 17 nC @ 10 V | ±20V | 906 pF @ 40 V | - | 3.6W (Ta), 54W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,814 In Stock | 1 : £1.27000 Cut Tape (CT) 1,500 : £0.36903 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 13A (Ta), 59A (Tc) | 4.5V, 10V | 8.8mOhm @ 10A, 10V | 2V @ 70µA | 25 nC @ 10 V | ±20V | 1420 pF @ 40 V | - | 3.7W (Ta), 73W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,965 In Stock | 1 : £1.45000 Cut Tape (CT) 1,500 : £0.42835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 16A (Ta), 77A (Tc) | 4.5V, 10V | 6.2mOhm @ 15A, 10V | 2V @ 95µA | 34 nC @ 10 V | ±20V | 1950 pF @ 40 V | - | 3.7W (Ta), 89W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,321 In Stock | 1 : £1.56000 Cut Tape (CT) 1,500 : £0.46881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 17A (Ta), 89A (Tc) | 10V | 5.5mOhm @ 20A, 10V | 4V @ 125µA | 10 nC @ 6 V | ±20V | 2085 pF @ 40 V | - | 3.8W (Ta), 104W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,069 In Stock | 1 : £2.57000 Cut Tape (CT) 1,500 : £0.84268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 24A (Ta), 160A (Tc) | 4.5V, 10V | 2.7mOhm @ 50A, 10V | 2V @ 250µA | 90 nC @ 10 V | ±20V | 5126 pF @ 40 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,361 In Stock 1,500 Factory | 1 : £2.95000 Cut Tape (CT) 1,500 : £1.01799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 20A (Ta), 110A (Tc) | 4.5V, 10V | 4mOhm @ 20A, 10V | 2V @ 140µA | 52 nC @ 10 V | ±20V | 2900 pF @ 40 V | - | 3.8W (Ta), 116W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,188 In Stock | 1 : £3.10000 Cut Tape (CT) 1,500 : £1.08669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 20A (Ta), 123A (Tc) | 10V | 3.7mOhm @ 20A, 10V | 4V @ 190µA | 46 nC @ 10 V | ±20V | 3100 pF @ 40 V | - | 3.8W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
1,206 In Stock 72,000 Factory | 1 : £1.13000 Cut Tape (CT) 1,500 : £0.32175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 11A (Ta), 42A (Tc) | 4.5V, 10V | 13.1mOhm @ 10A, 10V | 2V @ 45µA | 17 nC @ 10 V | ±20V | 906 pF @ 40 V | - | 3.6W (Ta), 54W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
1,207 In Stock 1,500 Factory | 1 : £1.24000 Cut Tape (CT) 1,500 : £0.35781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 7A (Ta), 22A (Tc) | 4.5V, 10V | 29mOhm @ 5A, 10V | 2V @ 20µA | 9 nC @ 10 V | ±20V | 431 pF @ 40 V | - | 3.5W (Ta), 33W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
442 In Stock | 1 : £1.89000 Cut Tape (CT) 1,500 : £0.58703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 15A (Ta), 74A (Tc) | 10V | 6.7mOhm @ 15A, 10V | 4V @ 95µA | 25 nC @ 10 V | ±20V | 1640 pF @ 40 V | - | 3.7W (Ta), 89W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,474 In Stock | 1 : £1.20000 Cut Tape (CT) 1,500 : £0.34217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 6.7A (Ta), 21A (Tc) | 10V | 32mOhm @ 5A, 10V | 4V @ 20µA | 6.9 nC @ 10 V | ±20V | 370 pF @ 40 V | - | 3.5W (Ta), 33W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,420 In Stock | 1 : £1.20000 Cut Tape (CT) 1,500 : £0.34217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 6.7A (Ta), 21A (Tc) | 10V | 32mOhm @ 5A, 10V | 4V @ 20µA | 6.9 nC @ 10 V | ±20V | 370 pF @ 40 V | - | 3.5W (Ta), 33W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
1,324 In Stock | 1 : £2.73000 Cut Tape (CT) 1,500 : £0.91613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 20A (Ta), 123A (Tc) | 10V | 3.7mOhm @ 20A, 10V | 4V @ 190µA | 46 nC @ 10 V | ±20V | 3100 pF @ 40 V | - | 3.8W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,100 In Stock | 1 : £1.02000 Cut Tape (CT) 1,500 : £0.23717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 8.7A (Ta), 30A (Tc) | 4.5V, 10V | 19.5mOhm @ 5A, 10V | 2V @ 30µA | 12 nC @ 10 V | ±20V | 623 pF @ 40 V | - | 3.5W (Ta), 42W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
770 In Stock | 1 : £1.35000 Cut Tape (CT) 1,500 : £0.34695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 13A (Ta), 59A (Tc) | 4.5V, 10V | 8.8mOhm @ 10A, 10V | 2V @ 70µA | 25 nC @ 10 V | ±20V | 1420 pF @ 40 V | - | 3.7W (Ta), 73W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
1,470 In Stock | 1 : £1.35000 Cut Tape (CT) 1,500 : £0.34923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 10A (Ta), 40A (Tc) | 10V | 14.2mOhm @ 10A, 10V | 4V @ 45µA | 13 nC @ 10 V | ±20V | 760 pF @ 40 V | - | 3.6W (Ta), 54W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
1,340 In Stock | 1 : £1.35000 Cut Tape (CT) 1,500 : £0.34923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 10A (Ta), 40A (Tc) | 10V | 14.2mOhm @ 10A, 10V | 4V @ 45µA | 13 nC @ 10 V | ±20V | 760 pF @ 40 V | - | 3.6W (Ta), 54W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,480 In Stock | 1 : £1.39000 Cut Tape (CT) 1,500 : £0.41164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 7A (Ta), 22A (Tc) | 4.5V, 10V | 29mOhm @ 5A, 10V | 2V @ 20µA | 9 nC @ 10 V | ±20V | 431 pF @ 40 V | - | 3.5W (Ta), 33W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
2,958 In Stock | 1 : £1.58000 Cut Tape (CT) 1,500 : £0.47269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 13A (Ta), 57A (Tc) | 10V | 9.4mOhm @ 10A, 10V | 4V @ 70µA | 16 nC @ 10 V | ±20V | 1180 pF @ 40 V | - | 3.7W (Ta), 73W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
1,500 In Stock 4,500 Factory | 1 : £1.58000 Cut Tape (CT) 1,500 : £0.47269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 13A (Ta), 57A (Tc) | 10V | 9.4mOhm @ 10A, 10V | 4V @ 70µA | 16 nC @ 10 V | ±20V | 1180 pF @ 40 V | - | 3.7W (Ta), 73W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |