


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 29A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 123 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 5404 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 403W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.63000 | £9.63 |
| 30 | £5.82400 | £174.72 |
| 120 | £4.98900 | £598.68 |
| 510 | £4.79057 | £2,443.19 |
| Unit Price without VAT: | £9.63000 |
|---|---|
| Unit Price with VAT: | £11.55600 |

