NVGS3441T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,345
Unit Price: £0.53000
Datasheet
P-Channel 20 V 1.65A (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVGS3441T1G

DigiKey Part Number
NVGS3441T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVGS3441T1G
Description
MOSFET P-CH 20V 1.65A 6TSOP
Customer Reference
Detailed Description
P-Channel 20 V 1.65A (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NVGS3441T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
90mOhm @ 3.3A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Input Capacitance (Ciss) (Max) @ Vds
480 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 82,807 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

82,807In Stock
Ships from Flip Electronics