P-Channel 30 V 44A (Ta) 48W (Tc) Surface Mount ATPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVATS4A102PZT4G

DigiKey Part Number
NVATS4A102PZT4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVATS4A102PZT4G
Description
MOSFET P-CHANNEL 30V 44A ATPAK
Customer Reference
Detailed Description
P-Channel 30 V 44A (Ta) 48W (Tc) Surface Mount ATPAK
Datasheet
 Datasheet
EDA/CAD Models
NVATS4A102PZT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
18.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1490 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
48W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
ATPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.