EEPROM Memory IC 1Mbit SPI 10 MHz 40 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV25M01DWUTG

DigiKey Part Number
488-NV25M01DWUTGTR-ND - Tape & Reel (TR)
488-NV25M01DWUTGCT-ND - Cut Tape (CT)
488-NV25M01DWUTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV25M01DWUTG
Description
1MB SPI SER CMOS EEPROM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit SPI 10 MHz 40 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Access Time
40 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,995
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.11000£1.11
10£1.04100£10.41
25£1.01200£25.30
50£0.99000£49.50
100£0.96760£96.76
250£0.93800£234.50
500£0.91562£457.81
1,000£0.89337£893.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.68682£2,060.46
6,000£0.66953£4,017.18
9,000£0.65955£5,935.95
Manufacturers Standard Package
Unit Price without VAT:£1.11000
Unit Price with VAT:£1.33200