NUD4011DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: £0.65000
Datasheet
LED Driver IC 1 Output Linear PWM Dimming 70mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUD4011DR2

DigiKey Part Number
NUD4011DR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUD4011DR2
Description
IC LED DRVR LIN PWM 70MA 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 70mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NUD4011DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
-
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
200V
Voltage - Output
198V
Current - Output / Channel
70mA
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes