
NUD4011DR2G | |
|---|---|
DigiKey Part Number | NUD4011DR2GOSTR-ND - Tape & Reel (TR) NUD4011DR2GOSCT-ND - Cut Tape (CT) NUD4011DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUD4011DR2G |
Description | IC LED DRVR LIN PWM 70MA 8SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 70mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NUD4011DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 200V | |
Voltage - Output | 198V | |
Current - Output / Channel | 70mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.46700 | £4.67 |
| 25 | £0.42120 | £10.53 |
| 100 | £0.37010 | £37.01 |
| 250 | £0.34580 | £86.45 |
| 500 | £0.33110 | £165.55 |
| 1,000 | £0.31900 | £319.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.30624 | £765.60 |
| 5,000 | £0.29854 | £1,492.70 |
| 7,500 | £0.29468 | £2,210.10 |
| 12,500 | £0.29042 | £3,630.25 |
| 17,500 | £0.28792 | £5,038.60 |
| 25,000 | £0.28552 | £7,138.00 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

