
NTNS0K8N021ZTCG | |
|---|---|
DigiKey Part Number | 488-NTNS0K8N021ZTCGTR-ND - Tape & Reel (TR) 488-NTNS0K8N021ZTCGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTNS0K8N021ZTCG |
Description | MOSFET N-CH 20V 220MA 3XDFN |
Customer Reference | |
Detailed Description | N-Channel 20 V 220mA (Ta) 125mW (Ta) Surface Mount 3-XDFN (0.42x0.62) |
Datasheet | Datasheet |
EDA/CAD Models | NTNS0K8N021ZTCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 12.3 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 125mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-XDFN (0.42x0.62) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.47600 | £4.76 |
| 100 | £0.31140 | £31.14 |
| 500 | £0.24044 | £120.22 |
| 1,000 | £0.21759 | £217.59 |
| 2,000 | £0.19836 | £396.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.17520 | £1,401.60 |
| 16,000 | £0.16222 | £2,595.52 |
| 24,000 | £0.16061 | £3,854.64 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |


