N-Channel 150 V 22A (Ta), 174A (Tc) 5W (Ta), 293W (Tc) Surface Mount 8-DFNW (8.3x8.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 22A (Ta), 174A (Tc) 5W (Ta), 293W (Tc) Surface Mount 8-DFNW (8.3x8.4)
8-TDFN

NTMTS4D3N15MC

DigiKey Part Number
488-NTMTS4D3N15MCTR-ND - Tape & Reel (TR)
488-NTMTS4D3N15MCCT-ND - Cut Tape (CT)
488-NTMTS4D3N15MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMTS4D3N15MC
Description
SINGLE N-CHANNEL POWER MOSFET 15
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 22A (Ta), 174A (Tc) 5W (Ta), 293W (Tc) Surface Mount 8-DFNW (8.3x8.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
4.45mOhm @ 95A, 10V
Vgs(th) (Max) @ Id
4.5V @ 521µA
Gate Charge (Qg) (Max) @ Vgs
79 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6514 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 293W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFNW (8.3x8.4)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£6.06000£6.06
10£4.12200£41.22
100£3.19000£319.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£2.60624£7,818.72
Manufacturers Standard Package
Unit Price without VAT:£6.06000
Unit Price with VAT:£7.27200