
NTMT190N65S3HF | |
|---|---|
DigiKey Part Number | 488-NTMT190N65S3HFTR-ND - Tape & Reel (TR) 488-NTMT190N65S3HFCT-ND - Cut Tape (CT) 488-NTMT190N65S3HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMT190N65S3HF |
Description | POWER MOSFET, N-CHANNEL, SUPERFE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 162W (Tc) Surface Mount 4-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 430µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1610 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 162W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-PQFN (8x8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.35000 | £5.35 |
| 10 | £3.62000 | £36.20 |
| 100 | £2.70930 | £270.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.21350 | £6,640.50 |
| Unit Price without VAT: | £5.35000 |
|---|---|
| Unit Price with VAT: | £6.42000 |

