20A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,728 In Stock | 1 : £0.61000 Cut Tape (CT) 3,000 : £0.18686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Tc) | 4.5V, 10V | 5.1mOhm @ 10A, 10V | 2.2V @ 250µA | 29 nC @ 10 V | +20V, -16V | 1450 pF @ 15 V | - | 3.57W (Ta), 26.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
86,140 In Stock | 1 : £0.72000 Cut Tape (CT) 2,500 : £0.18124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Tc) | 4.5V, 10V | 30mOhm @ 12A, 10V | 3V @ 250µA | 10.8 nC @ 10 V | ±20V | 650 pF @ 20 V | - | 2.5W (Ta), 37W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
17,742 In Stock | 1 : £1.34000 Cut Tape (CT) 4,000 : £0.35356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Tc) | 4.5V, 10V | 4.6mOhm @ 20A, 10V | 2.4V @ 100µA | 165 nC @ 10 V | ±20V | 5250 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
12,704 In Stock | 1 : £1.68000 Cut Tape (CT) 2,500 : £0.82088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 20A (Tc) | 4.5V, 10V | 52mOhm @ 20A, 10V | 3V @ 250µA | 46 nC @ 10 V | ±16V | 1285 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
678 In Stock | 1 : £2.33000 Cut Tape (CT) 1,000 : £0.97099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 196mOhm @ 9.5A, 10V | 4V @ 1mA | 60 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 40W (Tc) | 150°C (TJ) | - | - | Surface Mount | LPTS | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
2,355 In Stock | 1 : £3.40000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 270mOhm @ 12A, 10V | 4V @ 250µA | 105 nC @ 10 V | ±30V | 3100 pF @ 25 V | - | 280W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
6,770 In Stock | 1 : £3.49000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 190mOhm @ 13A, 10V | 5.5V @ 1mA | 103 nC @ 10 V | ±20V | 3000 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
1,079 In Stock | 1 : £4.06000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 270mOhm @ 12A, 10V | 4V @ 250µA | 210 nC @ 10 V | ±20V | 4200 pF @ 25 V | - | 280W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
1,111 In Stock | 1 : £4.42000 Cut Tape (CT) 800 : £1.91118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 190mOhm @ 10A, 10V | 5V @ 250µA | 98 nC @ 10 V | ±30V | 3080 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
913 In Stock | 1 : £5.40000 Cut Tape (CT) 1,000 : £2.38766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 20A (Tc) | 10V | 250mOhm @ 10A, 10V | 5V @ 100µA | 40 nC @ 10 V | ±30V | 1500 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
764 In Stock | 1 : £5.53000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 290mOhm @ 10A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±30V | 1500 pF @ 25 V | - | 45W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
1,191 In Stock | 1 : £9.17000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 450mOhm @ 10A, 10V | 4V @ 250µA | 103 nC @ 10 V | ±20V | 5120 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
4,860 In Stock | 1 : £2.81000 Cut Tape (CT) 800 : £1.16035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 260mOhm @ 10A, 10V | 5V @ 250µA | 65 nC @ 10 V | ±30V | 3390 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,647 In Stock | 1 : £0.94000 Cut Tape (CT) 5,000 : £0.21733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 10V | 11mOhm @ 20A, 10V | 4V @ 23µA | 33 nC @ 10 V | ±20V | 2700 pF @ 30 V | - | 2.1W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
857 In Stock 9,000 Factory | 1 : £4.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 190mOhm @ 10A, 10V | 5V @ 250µA | 98 nC @ 10 V | ±30V | 3080 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
12,103 In Stock | 1 : £0.39000 Cut Tape (CT) 2,500 : £0.13939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 4.5V, 10V | 40mOhm @ 20A, 10V | 3V @ 250µA | 22.4 nC @ 10 V | ±20V | 1287 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
5,577 In Stock | 1 : £0.48000 Cut Tape (CT) 2,500 : £0.15058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 4.5V, 10V | 35mOhm @ 20A, 10V | 2.5V @ 250µA | 25.3 nC @ 10 V | ±20V | 590 pF @ 15 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,982 In Stock | 1 : £0.50000 Cut Tape (CT) 3,000 : £0.22604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Tc) | 4.5V, 10V | 8.9mOhm @ 10A, 10V | 2.3V @ 100µA | 9.8 nC @ 4.5 V | ±20V | 820 pF @ 15 V | - | 700mW (Ta), 22W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
280,687 In Stock | 1 : £0.69000 Cut Tape (CT) 2,500 : £0.50786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 20A (Tc) | 4.5V, 10V | 6mOhm @ 10A, 10V | 2.1V @ 250µA | 95 nC @ 10 V | ±16V | 3700 pF @ 10 V | - | 2.5W (Ta), 5.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
7,113 In Stock | 1 : £0.70000 Cut Tape (CT) 5,000 : £0.20764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 20A (Tc) | 4.5V, 10V | 30mOhm @ 10A, 10V | 2V @ 8µA | 10.5 nC @ 10 V | ±20V | 599 pF @ 40 V | - | 30W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8-32 | 8-PowerTDFN | |||
37,470 In Stock | 1 : £0.73000 Cut Tape (CT) 2,500 : £0.17720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Tc) | 4.5V, 10V | 45mOhm @ 4.4A, 10V | 3V @ 250µA | 23.2 nC @ 10 V | ±20V | 1328 pF @ 20 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,696 In Stock | 1 : £0.75000 Cut Tape (CT) 2,500 : £0.22737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 4.5V, 10V | 48mOhm @ 8A, 10V | 2.2V @ 250µA | 22.4 nC @ 10 V | ±20V | 1250 pF @ 30 V | - | 66W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,511 In Stock | 1 : £0.92000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 4.5V, 10V | 48mOhm @ 8A, 10V | 2.2V @ 250µA | 22.4 nC @ 10 V | ±20V | 1250 pF @ 30 V | - | 66W (Tc) | -50°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Stub Leads, IPAK | ||
1,958 In Stock | 1 : £1.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 20A (Tc) | 10V | 38.2mOhm @ 5.9A, 10V | 4.5V @ 250µA | 35 nC @ 10 V | ±20V | 1800 pF @ 25 V | - | 33.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
4,195 In Stock | 1 : £1.37000 Cut Tape (CT) 2,500 : £0.46466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 4.5V, 10V | 55mOhm @ 19A, 10V | 2.5V @ 250µA | 41 nC @ 10 V | ±20V | 1490 pF @ 25 V | - | 46W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |