N-Channel 30 V 1.2A (Ta) 500mW (Ta) Surface Mount 6-UDFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLUF4189NZTBG

DigiKey Part Number
NTLUF4189NZTBG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTLUF4189NZTBG
Description
MOSFET N-CH 30V 1.2A 6UDFN
Customer Reference
Detailed Description
N-Channel 30 V 1.2A (Ta) 500mW (Ta) Surface Mount 6-UDFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
3 nC @ 4.5 V
Mfr
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
95 pF @ 15 V
Part Status
Obsolete
FET Feature
Schottky Diode (Isolated)
FET Type
Power Dissipation (Max)
500mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-UDFN (1.6x1.6)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
200mOhm @ 1.5A, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
1.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 302,750 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

302,750In Stock
Ships from Rochester Electronics, LLC