
NTLGF3402PT2G | |
|---|---|
DigiKey Part Number | 2156-NTLGF3402PT2G-ND |
Manufacturer | |
Manufacturer Product Number | NTLGF3402PT2G |
Description | MOSFET P-CH 20V 2.3A 6DFN |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.3A (Ta) 1.14W (Ta) Surface Mount 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NTLGF3402PT2G Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.14W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 6-DFN (3x3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 140mOhm @ 2.7A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 471 | £0.47425 | £223.37 |
| Unit Price without VAT: | £0.47425 |
|---|---|
| Unit Price with VAT: | £0.56910 |

