2.3A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,662 In Stock | 1 : £0.33000 Cut Tape (CT) 3,000 : £0.07158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.3A (Ta) | 4.5V, 10V | 57mOhm @ 2.3A, 10V | 2V @ 11µA | 1.5 nC @ 5 V | ±20V | 275 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
26,878 In Stock 21,000 Factory | 1 : £0.61000 Cut Tape (CT) 3,000 : £0.14456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.3A (Ta) | 1.8V, 4.5V | 100mOhm @ 2A, 4.5V | 1V @ 250µA | 6.2 nC @ 4.5 V | ±8V | 531 pF @ 10 V | Schottky Diode (Isolated) | 710mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WDFN (2x2) | 6-WDFN Exposed Pad | |||
26,602 In Stock | 1 : £0.69000 Cut Tape (CT) 3,000 : £0.16592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.3A (Ta) | 4.5V, 10V | 125mOhm @ 2.3A, 10V | 1V @ 250µA | 17.7 nC @ 10 V | ±20V | 637 pF @ 30 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-26 | SOT-23-6 | ||
119,151 In Stock | 1 : £0.90000 Cut Tape (CT) 3,000 : £0.22567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 40 V | 2.3A (Ta) | 4.5V, 10V | 82mOhm @ 3A, 10V | 3V @ 250µA | 17 nC @ 10 V | ±20V | 470 pF @ 20 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
10,189 In Stock | 1 : £0.94000 Cut Tape (CT) 4,000 : £0.23024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2.3A (Ta) | 10V | 200mOhm @ 1.15A, 10V | 4V @ 250µA | 22 nC @ 10 V | ±20V | 480 pF @ 25 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
492,703 In Stock | 1 : £0.29000 Cut Tape (CT) 3,000 : £0.05084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.3A (Ta) | 1.8V, 2.5V | 57mOhm @ 2.3A, 2.5V | 750mV @ 11µA | 1.7 nC @ 2.5 V | ±8V | 529 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
250,124 In Stock | 1 : £0.30000 Cut Tape (CT) 3,000 : £0.04513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 2.3A (Ta) | 1.8V, 4.5V | 175mOhm @ 500mA, 4.5V | 1.2V @ 250µA | 1.14 nC @ 4.5 V | -8V | 236 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
49,817 In Stock | 1 : £0.30000 Cut Tape (CT) 3,000 : £0.06261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.3A (Ta) | 1.8V, 2.5V | 57mOhm @ 2.3A, 2.5V | 750mV @ 11µA | 1.7 nC @ 2.5 V | ±8V | 529 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
87,065 In Stock | 1 : £0.32000 Cut Tape (CT) 3,000 : £0.06803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.3A (Ta) | 4.5V, 10V | 165mOhm @ 2.3A, 10V | 2.4V @ 10µA | 2 nC @ 4.5 V | ±20V | 160 pF @ 25 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
8,648 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.07258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.3A (Ta) | 1.8V, 8V | 64mOhm @ 500mA, 8V | 1.2V @ 250µA | 2.7 nC @ 4.5 V | 10V | 347 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
13,425 In Stock | 1 : £0.55000 Cut Tape (CT) 4,000 : £0.12375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.3A (Ta) | 1.8V, 4V | 85mOhm @ 1.5A, 4V | 1V @ 1mA | - | ±12V | 270 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | ES6 | SOT-563, SOT-666 | ||
6,215 In Stock 182,500 Factory | 1 : £0.77000 Cut Tape (CT) 2,500 : £0.19143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2.3A (Ta) | 4.5V, 10V | 220mOhm @ 1.6A, 10V | 2.5V @ 250µA | 8.3 nC @ 10 V | ±20V | 401 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
5,427 In Stock | 1 : £0.88000 Cut Tape (CT) 3,000 : £0.22122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.3A (Ta) | 4.5V, 10V | 125mOhm @ 2.3A, 10V | 3V @ 250µA | 17.7 nC @ 10 V | ±20V | 637 pF @ 30 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-26 | SOT-23-6 | ||
72,407 In Stock 54,000 Factory | 1 : £0.90000 Cut Tape (CT) 3,000 : £0.19900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.3A (Ta) | 2.7V, 4.5V | 200mOhm @ 1.6A, 4.5V | 700mV @ 250µA (Min) | 5.8 nC @ 4.5 V | ±12V | 320 pF @ 15 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
5,258 In Stock | 1 : £0.90000 Cut Tape (CT) 3,000 : £0.22567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 40 V | 2.3A (Ta) | 10V | 82mOhm @ 3A, 10V | 3V @ 250µA | 17 nC @ 10 V | ±20V | 470 pF @ 20 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
5,134 In Stock | 1 : £1.07000 Cut Tape (CT) 250 : £0.34328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 2.3A (Ta) | 1.8V, 4.5V | 175mOhm @ 500mA, 4.5V | 1.2V @ 250µA | 1.14 nC @ 6 V | -8V | 236 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
4,700 In Stock | 1 : £1.07000 Cut Tape (CT) 3,000 : £0.27848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 2.3A (Ta) | 6V, 10V | 144mOhm @ 2.3A, 10V | 4V @ 250µA | 6 nC @ 10 V | ±20V | 345 pF @ 75 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
2,683 In Stock | 1 : £0.54000 Cut Tape (CT) 3,000 : £0.12647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.3A (Ta) | 1.2V, 4.5V | 59mOhm @ 1A, 4.5V | 1V @ 250µA | 17 nC @ 8 V | ±5V | - | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-Microfoot | 4-UFBGA | |||
4,552 In Stock | 1 : £1.11000 Cut Tape (CT) 250 : £0.35944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.3A (Ta) | 1.8V, 8V | 64mOhm @ 500mA, 8V | 1.2V @ 250µA | 2.7 nC @ 4.5 V | 10V | 347 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
69 In Stock 8,060 Marketplace | 1 : £2.71000 Tube 241 : £0.99751 Bulk | - | Bulk Tube | Active | P-Channel | MOSFET (Metal Oxide) | 15 V | 2.3A (Ta) | 2.7V, 10V | 90mOhm @ 2.5A, 10V | 1.5V @ 250µA | 11.25 nC @ 10 V | +2V, -15V | - | - | 791mW (Ta) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
5,796 In Stock 39,000 Factory | 1 : £0.28000 Cut Tape (CT) 3,000 : £0.06017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.3A (Ta) | 3.3V, 10V | 59mOhm @ 3.1A, 10V | 1.8V @ 250µA | 5.5 nC @ 10 V | ±20V | 233 pF @ 15 V | - | 770mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
4,965 In Stock | 1 : £0.39000 Cut Tape (CT) 10,000 : £0.06572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.3A (Ta) | 1.5V, 4.5V | 170mOhm @ 2A, 4.5V | 950mV @ 250µA | 6.5 nC @ 4.5 V | ±8V | 418 pF @ 10 V | - | 480mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
17,500 Marketplace | 1,480 : £0.15960 Bulk | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.3A (Ta) | - | 90mOhm @ 2.4A, 4.5V | - | 18 nC @ 4.5 V | - | 750 pF @ 16 V | Schottky Diode (Isolated) | - | - | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
7,500 Marketplace | 1,480 : £0.15960 Bulk | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.3A (Ta) | 2.5V, 4.5V | 90mOhm @ 2.4A, 4.5V | 1.5V @ 250µA | 18 nC @ 4.5 V | ±10V | 750 pF @ 16 V | Schottky Diode (Isolated) | 710mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock 2,500 Marketplace | 2,500 : £0.30993 Tape & Reel (TR) 1,480 : £0.15960 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.3A (Ta) | - | 90mOhm @ 2.4A, 4.5V | - | 18 nC @ 4.5 V | - | 750 pF @ 16 V | Schottky Diode (Isolated) | - | - | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |