N-Channel 30 V 8.8A (Ta), 41A (Tc) 1.37W (Ta), 29.4W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD4909NT4G

DigiKey Part Number
2832-NTD4909NT4GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD4909NT4G
Description
MOSFET N-CH 30V 8.8A/41A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 8.8A (Ta), 41A (Tc) 1.37W (Ta), 29.4W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NTD4909NT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1314 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.37W (Ta), 29.4W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,145
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate £261.77 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.