NTB5605PT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 7,370
Unit Price: £2.97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,818
Unit Price: £3.09000
Datasheet
P-Channel 60 V 18.5A (Ta) 88W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 18.5A (Ta) 88W (Tc) Surface Mount D2PAK
D2PAK

NTB5605PT4G

DigiKey Part Number
NTB5605PT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTB5605PT4G
Description
MOSFET P-CH 60V 18.5A D2PAK
Customer Reference
Detailed Description
P-Channel 60 V 18.5A (Ta) 88W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
NTB5605PT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
140mOhm @ 8.5A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1190 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
88W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11,408 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11,408In Stock
Ships from Flip Electronics