Diode 60 V 2A Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount Powermite
DO-216AA

NRVTSM260EV2T3G

DigiKey Part Number
488-NRVTSM260EV2T3GTR-ND - Tape & Reel (TR)
488-NRVTSM260EV2T3GCT-ND - Cut Tape (CT)
488-NRVTSM260EV2T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVTSM260EV2T3G
Description
DIODE SCHOTTKY 60V 2A POWERMITE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount Powermite
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
12 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
Powermite
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.48000£0.48
10£0.29500£2.95
100£0.18930£18.93
500£0.14334£71.67
1,000£0.12498£124.98
2,000£0.11601£232.02
5,000£0.10246£512.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000£0.09212£1,105.44
24,000£0.08739£2,097.36
Manufacturers Standard Package
Unit Price without VAT:£0.48000
Unit Price with VAT:£0.57600