DO-216AA Single Diodes

Results: 134
Stocking Options
Environmental Options
Media
Exclude
134Results
Applied FiltersRemove All

Showing
of 134
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-216AA
DIODE SCHOTTKY 20V 1A POWERMITE
onsemi
16,201
In Stock
This product has a maximum purchase limit
1 : £0.36000
Cut Tape (CT)
3,000 : £0.17600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
530 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 20 V
-
-
-
Surface Mount
DO-216AA
Powermite
-65°C ~ 150°C
150 Powermite 1 (DO216-AA) Top
DIODE SCHOTTKY 40V 1A POWERMITE1
Microchip Technology
50,951
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.31412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 40 V
70pF @ 5V, 1MHz
-
-
Surface Mount
DO-216AA
Powermite 1 (DO216-AA)
-55°C ~ 125°C
150 Powermite 1 (DO216-AA) Top
DIODE SCHOTTKY 40V 1A POWERMITE1
Microsemi Corporation
11,482
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.31412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
60pF @ 5V, 1MHz
-
-
Surface Mount
DO-216AA
Powermite 1 (DO216-AA)
-55°C ~ 150°C
DO-216AA
DIODE SCHOTTKY 20V 1A POWERMITE
onsemi
6,296
In Stock
1 : £0.44000
Cut Tape (CT)
12,000 : £0.08675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
530 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 20 V
-
-
-
Surface Mount
DO-216AA
Powermite
-65°C ~ 150°C
DO-216
DIODE SCHOTTKY 15V 1A POWERMITE
Microchip Technology
43,986
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.44126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
15 V
1A
220 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 mA @ 15 V
150pF @ 5V, 1MHz
-
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 100°C
DO-216AA
DIODE SCHOTTKY 40V 1A POWERMITE
onsemi
52,926
In Stock
1 : £0.55000
Cut Tape (CT)
3,000 : £0.11647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 125°C
DO-216
DIODE SCHOTTKY 30V 1A STMITE
STMicroelectronics
11,198
In Stock
1 : £0.12000
Cut Tape (CT)
12,000 : £0.05665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
390 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
390 µA @ 30 V
-
-
-
Surface Mount
DO-216AA
STmite (DO-216AA)
150°C (Max)
DO-216
DIODE SCHOTTKY 40V 1A STMITE
STMicroelectronics
19,982
In Stock
1 : £0.28000
Cut Tape (CT)
12,000 : £0.05892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
460 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
63 µA @ 40 V
-
-
-
Surface Mount
DO-216AA
STmite (DO-216AA)
150°C (Max)
DO-216
DIODE SCHOTTKY 20V 1A STMITE
STMicroelectronics
22,620
In Stock
1 : £0.34000
Cut Tape (CT)
12,000 : £0.05665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
490 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
3.9 µA @ 20 V
-
-
-
Surface Mount
DO-216AA
STmite (DO-216AA)
150°C (Max)
150 Powermite 1 (DO216-AA) Top
DIODE SCHOTTKY 20V 1A POWERMITE1
Microchip Technology
13,996
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.31412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 20 V
-
-
-
Surface Mount
DO-216AA
Powermite 1 (DO216-AA)
-55°C ~ 150°C
150 Powermite 1 (DO216-AA) Top
DIODE SCHOTTKY 20V 1A POWERMITE1
Microchip Technology
8,405
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.31412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 20 V
-
-
-
Surface Mount
DO-216AA
Powermite 1 (DO216-AA)
-55°C ~ 125°C
DO-216AA
DIODE SCHOTTKY 60V 2A POWERMITE
onsemi
13,222
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.09971
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
650 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
12 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
DO-216AA
Powermite
-65°C ~ 175°C
DO-216
DIODE STANDARD 50V 2.5A DO216
Microchip Technology
16,857
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.45622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
2.5A
975 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
2 µA @ 50 V
-
-
-
Surface Mount
DO-216AA
DO-216
-55°C ~ 150°C
DO-216
DIODE STANDARD 100V 2.5A DO216
Microchip Technology
4,112
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.45622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
2.5A
975 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
2 µA @ 100 V
-
-
-
Surface Mount
DO-216AA
DO-216
-55°C ~ 150°C
DO-216AA
DIODE SCHOTTKY 40V 1A POWERMITE
onsemi
66,250
In Stock
1 : £0.55000
Cut Tape (CT)
12,000 : £0.09808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 125°C
DO-216AA
DIODE SCHOTTKY 20V 1A POWERMITE
onsemi
26,881
In Stock
1 : £0.55000
Cut Tape (CT)
3,000 : £0.11647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 20 V
-
-
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 125°C
DO-216AA
DIODE SCHOTTKY 20V 1A POWERMITE
onsemi
26,043
In Stock
1 : £0.55000
Cut Tape (CT)
12,000 : £0.09808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 20 V
-
-
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 125°C
DO-216AA
DIODE SCHOTTKY 30V 1A POWERMITE
onsemi
15,021
In Stock
1 : £0.55000
Cut Tape (CT)
3,000 : £0.11647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
380 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
410 µA @ 30 V
-
-
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 125°C
DO-216AA
DIODE SCHOTTKY 100V 2A POWERMITE
onsemi
9,881
In Stock
1 : £0.82000
Cut Tape (CT)
12,000 : £0.25174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
840 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
20 µA @ 100 V
-
-
-
Surface Mount
DO-216AA
Powermite
-65°C ~ 175°C
DO-216AA
DIODE SCHOTTKY 40V 1A POWERMITE
onsemi
5,231
In Stock
This product has a maximum purchase limit
1 : £0.22000
Cut Tape (CT)
3,000 : £0.12313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 125°C
DO-216
DIODE SCHOTTKY 20V 1A STMITE
STMicroelectronics
16,155
In Stock
1 : £0.25000
Cut Tape (CT)
12,000 : £0.05665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
430 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
75 µA @ 20 V
-
-
-
Surface Mount
DO-216AA
STmite (DO-216AA)
150°C (Max)
DO-216AA
DIODE SCHOTTKY 20V 1A POWERMITE
onsemi
9,681
In Stock
18,000
Factory
1 : £0.37000
Cut Tape (CT)
3,000 : £0.08611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
650 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 10 V
-
-
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 125°C
150 Powermite 1 (DO216-AA) Top
DIODE SCHOTTKY 20V 1A POWERMITE1
Microchip Technology
1,529
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.31412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
530 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 20 V
-
-
-
Surface Mount
DO-216AA
Powermite 1 (DO216-AA)
-55°C ~ 125°C
DO-216AA
DIODE SCHOTTKY 30V 1A POWERMITE
onsemi
4,082
In Stock
21,000
Factory
1 : £0.40000
Cut Tape (CT)
3,000 : £0.12388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
520 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 10 V
-
Automotive
AEC-Q101
Surface Mount
DO-216AA
Powermite
-55°C ~ 125°C
DO-216AA
DIODE STANDARD 600V 2A POWERMITE
onsemi
21,421
In Stock
12,000
Factory
1 : £0.42000
Cut Tape (CT)
12,000 : £0.13193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
2A
3.8 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
500 nA @ 600 V
-
-
-
Surface Mount
DO-216AA
Powermite
-65°C ~ 175°C
Showing
of 134

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.