
NLVHC86ADR2G | |
|---|---|
DigiKey Part Number | 488-NLVHC86ADR2GTR-ND - Tape & Reel (TR) 488-NLVHC86ADR2GCT-ND - Cut Tape (CT) 488-NLVHC86ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVHC86ADR2G |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
EDA/CAD Models | NLVHC86ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 26ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.10652 | £266.30 |
| 5,000 | £0.10330 | £516.50 |
| 7,500 | £0.10169 | £762.68 |
| 12,500 | £0.09990 | £1,248.75 |
| 17,500 | £0.09885 | £1,729.87 |
| 25,000 | £0.09785 | £2,446.25 |
| 62,500 | £0.09569 | £5,980.62 |
| Unit Price without VAT: | £0.10652 |
|---|---|
| Unit Price with VAT: | £0.12782 |

