


NCV8570BMN280R2G | |
|---|---|
DigiKey Part Number | NCV8570BMN280R2GOSTR-ND - Tape & Reel (TR) NCV8570BMN280R2GOSCT-ND - Cut Tape (CT) NCV8570BMN280R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8570BMN280R2G |
Description | IC REG LINEAR 2.8V 200MA 6-DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (2x2.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8570BMN280R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.205V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 82dB ~ 63dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.20200 | £2.02 |
| 25 | £0.18000 | £4.50 |
| 100 | £0.15550 | £15.55 |
| 250 | £0.14376 | £35.94 |
| 500 | £0.13672 | £68.36 |
| 1,000 | £0.13092 | £130.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12015 | £360.45 |
| 6,000 | £0.11674 | £700.44 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

