Power Switch/Driver 1:1 N-Channel 22A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV84045DR2G

DigiKey Part Number
488-NCV84045DR2GTR-ND - Tape & Reel (TR)
488-NCV84045DR2GCT-ND - Cut Tape (CT)
488-NCV84045DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV84045DR2G
Description
SELF PROTECTED VERY LOW IQ HIGH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 22A 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4V ~ 28V
Current - Output (Max)
22A
Rds On (Typ)
50mOhm
Input Type
Non-Inverting
Features
Auto Restart, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,309
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.13000£2.13
10£1.59300£15.93
25£1.45800£36.45
100£1.30960£130.96
250£1.23884£309.71
500£1.19620£598.10
1,000£1.16112£1,161.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.12407£2,810.17
5,000£1.10174£5,508.70
Manufacturers Standard Package
Unit Price without VAT:£2.13000
Unit Price with VAT:£2.55600