Current Sense Amplifier 1 Circuit Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7041D3G014R2G

DigiKey Part Number
488-NCV7041D3G014R2GTR-ND - Tape & Reel (TR)
488-NCV7041D3G014R2GCT-ND - Cut Tape (CT)
488-NCV7041D3G014R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7041D3G014R2G
Description
CURRENT SENSE AMPLIFIER, 80V COM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Push-Pull 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
1V/µs
Gain Bandwidth Product
100 kHz
-3db Bandwidth
80 kHz
Current - Input Bias
200 µA
Voltage - Input Offset
100 µV
Current - Supply
1.5mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,475
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.16000£1.16
10£0.85000£8.50
25£0.77160£19.29
100£0.68550£68.55
250£0.64444£161.11
500£0.61966£309.83
1,000£0.59931£599.31
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.57782£1,444.55
5,000£0.56486£2,824.30
7,500£0.55837£4,187.78
12,500£0.55119£6,889.87
Manufacturers Standard Package
Unit Price without VAT:£1.16000
Unit Price with VAT:£1.39200