


NCV59744MNADJTBG | |
|---|---|
DigiKey Part Number | NCV59744MNADJTBGOSTR-ND - Tape & Reel (TR) NCV59744MNADJTBGOSCT-ND - Cut Tape (CT) NCV59744MNADJTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV59744MNADJTBG |
Description | IC REG LINEAR POS ADJ 3A 20-QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.195V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 72dB ~ 50dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.51000 | £1.51 |
| 10 | £1.11300 | £11.13 |
| 25 | £1.01400 | £25.35 |
| 100 | £0.90480 | £90.48 |
| 250 | £0.85288 | £213.22 |
| 500 | £0.82274 | £411.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.74156 | £2,224.68 |
| 6,000 | £0.72642 | £4,358.52 |
| Unit Price without VAT: | £1.51000 |
|---|---|
| Unit Price with VAT: | £1.81200 |

