


NCV21671SQ025T2G | |
|---|---|
DigiKey Part Number | 488-NCV21671SQ025T2GTR-ND - Tape & Reel (TR) 488-NCV21671SQ025T2GCT-ND - Cut Tape (CT) 488-NCV21671SQ025T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV21671SQ025T2G |
Description | CURRENT-SHUNT MONITORS, ZERO-DRI |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 20 kHz | |
Current - Input Bias | 29 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 45µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.81300 | £8.13 |
| 25 | £0.73760 | £18.44 |
| 100 | £0.65460 | £65.46 |
| 250 | £0.61488 | £153.72 |
| 500 | £0.59100 | £295.50 |
| 1,000 | £0.58427 | £584.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.53108 | £1,593.24 |
| 6,000 | £0.51954 | £3,117.24 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

