
NCS211RMUTAG | |
|---|---|
DigiKey Part Number | NCS211RMUTAGOSTR-ND - Tape & Reel (TR) NCS211RMUTAGOSCT-ND - Cut Tape (CT) NCS211RMUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS211RMUTAG |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | NCS211RMUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 25 kHz | |
Current - Input Bias | 39 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 40µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.40800 | £4.08 |
| 25 | £0.36720 | £9.18 |
| 100 | £0.32200 | £32.20 |
| 250 | £0.30028 | £75.07 |
| 500 | £0.28724 | £143.62 |
| 1,000 | £0.27650 | £276.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26323 | £789.69 |
| 6,000 | £0.25674 | £1,540.44 |
| 9,000 | £0.25348 | £2,281.32 |
| 15,000 | £0.24988 | £3,748.20 |
| 21,000 | £0.24777 | £5,203.17 |
| 30,000 | £0.24575 | £7,372.50 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |


