Linear Voltage Regulator IC 1 Output 200mA SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 200mA SC-88A (SC-70-5/SOT-353)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP612SQ37T1G

DigiKey Part Number
2156-NCP612SQ37T1G-ND
Manufacturer
Manufacturer Product Number
NCP612SQ37T1G
Description
IC REG LINEAR 200MA SC-88A
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 200mA SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Number of Regulators
1
Current - Output
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,749
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
699£0.32160£224.80
Unit Price without VAT:£0.32160
Unit Price with VAT:£0.38592