
NCP59763AMN100TBG | |
|---|---|
DigiKey Part Number | 488-NCP59763AMN100TBGTR-ND - Tape & Reel (TR) 488-NCP59763AMN100TBGCT-ND - Cut Tape (CT) 488-NCP59763AMN100TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP59763AMN100TBG |
Description | IC REG LINEAR 1V 3A 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 10-DFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.13V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.8 mA | |
PSRR | 70dB ~ 35dB (1kHz ~ 500kHz) | |
Control Features | Current Limit, Delay, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |

