
NCP5901BDR2G | |
|---|---|
DigiKey Part Number | NCP5901BDR2GOSTR-ND - Tape & Reel (TR) NCP5901BDR2GOSCT-ND - Cut Tape (CT) NCP5901BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP5901BDR2G |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP5901BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 13.2V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 35 V | |
Rise / Fall Time (Typ) | 16ns, 11ns | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.25100 | £2.51 |
| 25 | £0.22360 | £5.59 |
| 100 | £0.19420 | £19.42 |
| 250 | £0.18020 | £45.05 |
| 500 | £0.17168 | £85.84 |
| 1,000 | £0.16470 | £164.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.15732 | £393.30 |
| 5,000 | £0.15288 | £764.40 |
| 7,500 | £0.15065 | £1,129.88 |
| 12,500 | £0.14818 | £1,852.25 |
| 17,500 | £0.14674 | £2,567.95 |
| 25,000 | £0.14536 | £3,634.00 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |








