NCN6024DTBR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,790
Unit Price: £1.19000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 103
Unit Price: £3.52000
Datasheet
Smart Card Interface 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCN6024DTBR2G

DigiKey Part Number
NCN6024DTBR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCN6024DTBR2G
Description
IC INTERFACE SPECIALIZED 28TSSOP
Customer Reference
Detailed Description
Smart Card Interface 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NCN6024DTBR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Smart Card
Interface
Microcontroller
Voltage - Supply
2.7V ~ 5.5V
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19,087 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19,087In Stock
Ships from Rochester Electronics, LLC