
NCN8024DTBR2G | |
|---|---|
DigiKey Part Number | NCN8024DTBR2GOSTR-ND - Tape & Reel (TR) NCN8024DTBR2GOSCT-ND - Cut Tape (CT) NCN8024DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN8024DTBR2G |
Description | IC INTERFACE SPECIALIZED 28TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Smart Card Reader, Writer Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCN8024DTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Smart Card Reader, Writer | |
Interface | - | |
Voltage - Supply | 5V | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.86800 | £8.68 |
| 25 | £0.78760 | £19.69 |
| 100 | £0.69960 | £69.96 |
| 250 | £0.65764 | £164.41 |
| 500 | £0.63238 | £316.19 |
| 1,000 | £0.62684 | £626.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.57242 | £1,431.05 |
| 5,000 | £0.55956 | £2,797.80 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

